The PKC4113PI is a 9-lead industrial DC/DC converter module from Ericsson. It operates within a temperature range of -45 to 85 degrees Celsius and features a maximum input voltage of 72V and a minimum input voltage of 38V. The module has a maximum load regulation of 3% and is designed for board mount applications.
Sign in to ask questions about the Ericsson PKC4113PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson PKC4113PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 38 |
| Load Regulation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ericsson PKC4113PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.