This industrial DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -45 degrees Celsius. It has 10 terminals and a dual terminal position. The converter is available in a DIP10 package with a JEDEC package code of S-MDMA-P10. It has a single function and three outputs, and is suitable for use in industrial applications.
Ericsson PKE4235PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.