
The PKJ4110EPI is a 3.3V output, 30A current, half brick DC-DC converter from Ericsson. It features 1.5kV isolation voltage and 99W output power. The device is packaged in a tray with 10 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Ericsson PKJ4110EPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson PKJ4110EPI technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PKJ-E |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ericsson PKJ4110EPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.