
The PKJ4810EPI is a single-output power supply with 25A output current and 3.3V output voltage. It is packaged in a half brick format and available in quantities of 10. The device has an isolation voltage of 1.5kV and is not radiation hardened. It is not RoHS compliant.
Ericsson PKJ4810EPI technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 25A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 83W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PKJ-E |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.