Sign in to ask questions about the Ericsson PKM2515EPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson PKM2515EPI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKM-E |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM2515EPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.