The PKM4111PI is a 5V 100W general power supply module from Ericsson. It features a single output with a maximum current of 20A and an isolation voltage of 1.5kV. The module is packaged in a tray with 20 units per package and is compliant with RoHS regulations. It is part of the PKM series of power supplies.
Ericsson PKM4111PI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKM |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4111PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.