DC/DC Power Supply Single-OUT 1.8V 15A 27W 8-Pin Quarter-Brick
Ericsson PKM4218PILA technical specifications.
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 27W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.