Ericsson PKR2610ASIC technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKR2610ASIC to view detailed technical specifications.
No datasheet is available for this part.