
DC/DC Converters 3.3 Vdc 1.52A Iso Input 48V 5W
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.5A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | PKR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |