
The PKU4510SI is a 3.3V DC-DC converter module with an output current of 15A and output power of 50W. It has a package case type of module and measures 33.02mm in length, 22.86mm in width, and 9.9mm in height. The module operates within a temperature range of -40°C to 120°C and is RoHS compliant. It has an isolation voltage of 1.5kV and is part of the PKU 4000 series.
Ericsson PKU4510SI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 33.02mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | PKU 4000 |
| Voltage - Output 1 | 3.3V |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKU4510SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.