Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ERICSSON
PKU4510SI/C
Datasheet
Ericsson
PKU4510SI/C
Volume Production
Module DC-DC 1-OUT 3.3V 15A 49.5W 8-Pin
Power Products
Power Supplies
Power Products
Power Supplies
Module DC-DC 1-OUT 3.3V 15A 49.5W 8-Pin
Package
Module
Power
49.5W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Number of Outputs
1
Output Current
15A
Output Power
49.5W
Output Voltage
3.3V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account