Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ERICSSON
PKU4513PILA
Datasheet
Ericsson
PKU4513PILA
Volume Production
Module DC-DC 1-OUT 12V 4.2A 50W 8-Pin
Power Products
Power Supplies
Power Products
Power Supplies
Module DC-DC 1-OUT 12V 4.2A 50W 8-Pin
Power
50W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Outputs
1
Output Current
4.2A
Output Power
50W
Output Voltage
12V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account