
DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid, ROHS COMPLIANT, SIXTEEN BRICK, PACKAGE-8/6
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKU-E |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
