
The PKV3321PI is a dual-output power supply from Ericsson with a maximum output current of 125mA per channel and a total output power of 2W. It operates within a temperature range of -40°C to 75°C and features a through-hole mount. The device is RoHS compliant and available in a tray packaging with 50 units per package. The PKV3321PI has a maximum input voltage of 36V and a minimum input voltage of 9V, with an isolation voltage of 1.5kV. It is part of the PKV series from Ericsson.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |