The PKV3325PI is a dual-output power supply from Ericsson with a maximum output current of 100mA per channel. It operates within a temperature range of -40°C to 75°C and features a maximum input voltage of 36V. The device is RoHS compliant and available in a tray packaging format with 50 units per package. The PKV3325PI provides 15V output voltage per channel with a maximum output power of 2W. It has a high isolation voltage of 1.5kV and is suitable for general use in power products.
Ericsson PKV3325PI technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
