
The PKV5321PI is a dual output power supply with 12V outputs and 125mA maximum output current. It features 1.5kV isolation voltage and operates over a temperature range of -40°C to 75°C. The device is RoHS compliant and available in a tray packaging with 50 units per package. It is designed for general purpose applications and suitable for use in through hole mounting.
Sign in to ask questions about the Ericsson PKV5321PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson PKV5321PI technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKV5321PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
