Module DC-DC 1-OUT 28V 21.5A 600W 16-Pin Tray
Ericsson PKY2616PIM technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 21.5A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 21.5A |
| Output Power | 602W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKY |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.