Ericsson PMC8818TS technical specifications.
| Current - Output 1 | 16A |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PMC |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMC8818TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
