
The PMD4118OWSR is a DC/DC controller from Ericsson, operating within a temperature range of -40°C to 85°C. It has a single output with a maximum current of 3A and an output power of 3W. The device is packaged in a tray with 56 units per package, and is compliant with RoHS regulations. The PMD series is designed for use in power management applications.
Ericsson PMD4118OWSR technical specifications.
| Current - Output 1 | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMD |
| Voltage - Output 1 | 1.03V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMD4118OWSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.