
The PME4118TP is a 2.5V 6A linear regulator from Ericsson, packaged in a DIP format and available in trays of 56 units. It is RoHS compliant and suitable for general use. The device can deliver up to 15W of output power and is designed for applications requiring a stable 2.5V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ericsson PME4118TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PME |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PME4118TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.