The PME4118TS is a general purpose power supply with a single output voltage of 2.5V and a maximum output current of 6A. It has a maximum output power of 15W and is packaged in a DIP format. The device is available in a tray packaging with 56 units per package. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PME |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |