
Ericsson PME4118TSR technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PME |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PME4118TSR to view detailed technical specifications.
No datasheet is available for this part.