The PME4118VSF is a 1.8V linear regulator with an output current of 6A and output power of 15W. It is packaged in a DIP package and available in a tray packaging format. The device is part of the PME-F series. The PME4118VSF is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ericsson PME4118VSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Series | PME-F |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PME4118VSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.