Module DC-DC 1-OUT 0.55V to 1.8V 6A 10.8W
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PME-F |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |