Non-Isolated DC/DC Converters .55-1.8 Vdc 6A Iso Input 5V 10.8W
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Power | 22W |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PME-F |
| Voltage - Output 1 | 3.6V |
| RoHS | Not Compliant |