
This DC/DC converter from Ericsson features a single output voltage of 3.6V with a maximum output current of 6A and power of 22W. It is available in a DIP package, which is suitable for board mount applications. The converter is RoHS compliant and available in a tray packaging with 56 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Voltage | 3.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PME |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |