The PME8118TP is a single output power supply with an output voltage of 5.5V and a maximum output current of 6A. It has a maximum output power of 11W and is packaged in a DIP package. The PME8118TP is RoHS compliant and available in a tray packaging with 56 units per package. It is part of the PME series from Ericsson.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PME |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |