
Non-Isolated DC/DC Converters 0.8-1.8V 6A Non-Iso Input 12V 10.8W
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
