
The PME8118VPF is a 1.8V 6A linear regulator packaged in a DIP format. It is part of the PME-F series and is RoHS compliant. The device has a single output with a maximum output power of 11W and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ericsson PME8118VPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PME-F |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PME8118VPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
