The PME8118VSRF is a 1.8V linear regulator with an output current of 6A. It is packaged in a DIP package and sold in trays of 56 units. The device is RoHS compliant and part of the PME-F series. The PME8118VSRF is suitable for use in general power supply applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Power | 11W |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PME-F |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |