Ericsson PME8318LP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Series | PME |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PME8318LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
