The PME8318LS is a 5.5V linear regulator with an output current of 6A. It is packaged in a DIP package and available in quantities of 56 per tray. The device is not radiation hardened and is part of the PME series. The PME8318LS is suitable for use in general applications, including power supplies.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PME |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |