The PMF5318TP is a single-output power supply with an output voltage of 3.3V and a maximum output current of 10A, resulting in a maximum output power of 36W. It is packaged in a DIP package and available in quantities of 36 per tray. The device is compliant with RoHS regulations. The PMF5318TP is part of the PMF series of power supplies.
Ericsson PMF5318TP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMF |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.