The PMF5318TSR is a single-output power supply from Ericsson, packaged in a DIP case. It provides a maximum output current of 10A and a maximum output power of 36W at an output voltage of 3.3V. The device is RoHS compliant and available in a tray packaging format with 36 units per package. The PMF5318TSR is suitable for use in general power supply applications.
Ericsson PMF5318TSR technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMF |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.