
The PMM8218TP is a single-output DC-DC converter module from Ericsson, offering an output voltage of 5.5V and a maximum output current of 50A. With an output power of up to 275W, this module is suitable for a variety of applications. The PMM8218TP is available in a module package, supplied in a tray with 12 units per package. It meets the requirements of the RoHS directive and is compliant with the PMM series specifications.
Ericsson PMM8218TP technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 1V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMM |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMM8218TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
