Ericsson PMN8118UWP technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 700mV |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMN |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMN8118UWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
