Ericsson PMN8118UWSR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 3.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PMN |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMN8118UWSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.