Ericsson PMN8118UWSR/C technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMN8118UWSR/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.