The PMP5818UWS is a general purpose power supply with a single output voltage of 5.5V and a maximum output current of 16A. It has a maximum output power of 88W and is packaged in a surface mount device (SMD/SMT) format. The supply operates over a temperature range of -40°C to 85°C and is available in trays of 42 units. It is not designed for radiation hardening and is not RoHS compliant.
Ericsson PMP5818UWS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Height | 8.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PMP 5000 |
| Voltage - Output 1 | 5.5V |
| Width | 18.93mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ericsson PMP5818UWS to view detailed technical specifications.
No datasheet is available for this part.