
The ERbic Series 9-contact right-angle IDC connector features a grey color and male contact gender. It has a depth of 47.4mm and a length of 64.6mm, with a width of 16mm. The connector operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 144037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Depth | 47.4mm |
| Gender | Male |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Series | ERbic |
| Termination | IDC |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 144037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
