
The Erni 194908 D-Subminiature I/O connector features a straight orientation and is packaged in a tray. It has 2 rows of ports and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It measures 53mm in length and 12.6mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 194908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.6mm |
| Length | 53mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 194908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.