Erni LDG-A-30 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-1 |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Erni LDG-A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.