The HSPI5022-331M is a shielded wirewound inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 0.86A and a maximum DC resistance of 0.78R. The inductor's self resonant frequency is a minimum of 4Mhz. It is designed for surface mount applications and has a product length of 18.54mm, a height of 7.62mm, and a product depth of 15.24mm. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Erocore Enterprise HSPI5022-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 0.78Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.