Checking distributor stock and pricing after the page loads.
Erocore Enterprise NL322522T-R47K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.45 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 220 |
| Quality Factor-Min (at L-nom) | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.