The ESS020W-0700-24 is a 16.8W constant current AC/DC LED driver featuring ERP Power's Tri-Mode Dimming technology, making it compatible with TRIAC (forward-phase), ELV (reverse-phase), and 0-10V dimmers. It provides a fixed output current of 700mA with a voltage range of 14 to 24 Vdc. The unit is housed in a compact, IP64-rated rectangular plastic case designed for chassis mounting and is suitable for commercial, residential, and architectural lighting applications in both indoor and outdoor environments.
Checking distributor stock and pricing after the page loads.
| Output Power (Max) | 16.8W |
| Output Current | 700mA |
| Output Voltage Range | 14 - 24Vdc |
| Input Voltage (Nominal) | 120 - 277Vac |
| Efficiency | 87% |
| Dimming Method | Tri-Mode (TRIAC, ELV, and 0-10 V) |
| Ingress Protection | 64IP |
| Case Temperature (Max) | 90°C |
| Length | 84mm |
| Width | 40mm |
| Height | 25.2mm |
| Power Factor | > 0.9 |
| Safety Standards | cULus, CE |
| Emi/emc | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
| Environmental/efficiency | ENERGY STAR, DLC, CA Title 24 |
| Flammability | UL 94 V-0 |
| RoHS | Compliant |