The EBR015E-0285-42 is a 1-output AC/DC power supply with a minimum efficiency of 87% and a power factor correction of 0.9. It operates within a temperature range of -30°C to 90°C and has an IP20 rating. The power supply is designed for use in LED lighting applications and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 42VDC |
| Maximum Output Current | 285mA |
| Maximum Output Power | 12W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Dimming | ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 170.5g |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |