The EBR020E-0500-32 is a constant current LED power supply from ERP Power, designed for use with AC/DC inputs ranging from 180VAC to 264VAC. It provides a single output voltage range of 21 to 32V and a maximum output current of 500mA. The supply has a maximum output power of 16W and achieves a minimum efficiency of 87%. It is suitable for use in environments with an IP20 rating and can operate in temperatures ranging from -30°C to 90°C. The product weighs 170.5 grams and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 32VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 16W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Dimming | ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 170.5g |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |