The EBR020E-0700-30 is a constant current LED power supply with an input voltage range of 180VAC to 264VAC and an output voltage range of 20 to 30V. It has a maximum output current of 700mA and a maximum output power of 21W. The device features a high efficiency of 87% and a power factor correction of 0.9. It is designed for use in ELV/TRIAC dimming applications and has an IP20 rating. The EBR020E-0700-30 operates over a temperature range of -30 to 90 degrees Celsius and is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 30VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 21W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Dimming | ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 170.5g |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |