AC/DC LED Power Supply 24.5W Single
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 14VDC |
| Maximum Output Current | 1750mA |
| Maximum Output Power | 24.5W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP64 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |