The UHD160-1002 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 6.66A. It has a maximum output power of 100W and an efficiency of 90% typical. The supply is designed for medical applications and features a minimum isolation voltage of 4000VAC. It operates within a temperature range of -20 to 70 degrees Celsius and has a pin count of 15. The power supply is open frame in style and has a power indicator.
Checking distributor stock and pricing after the page loads.
ERP Power UHD160-1002 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 2.3A |
| Ripple & Noise | 1% |
| Pin Count | 15 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.